AkYtec 57845 MSD200 PLC Diagnostics Unit 24V Rail Mount Modbus RS485

Order Code:

08-4228

Brand: akYtec MPN: 57845 EAN-13: 2050010683685
Qty Unit Price (Ex VAT)
1+ £211.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The AkYtec MSD200 is a PLC diagnostics unit operating at 24 V DC. Known for its robustness, the AkYtec 57845 PLC diagnostics unit is a vital tool for troubleshooting programmable logic controllers. Ideal for industrial automation, it enhances system reliability and efficiency.
Type PLC diagnostics unit
Display Type No
Supply Voltage 24V DC
Number of Digital Inputs 4
IP Rating IP20
Max. ambient temperature -10°C
Max. operating voltage 33V DC
Min. ambient temperature +55°C
Min. operating voltage 20V DC
Misc Attribute MSD200

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot