AkYtec 133667 MU210-502 PLC 6 Analogue Outputs Ethernet 24V DC

MPN
133667
Brand
akYtec
EAN-13
2050010683777
Order Code
08-4208
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £299.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The AkYtec MU210-502 is a PLC analogue output module designed for use with programmable logic controllers. It operates at 24 V DC and is suitable for various industrial automation applications. This AkYtec 133667 module is essential for precise control in systems requiring analogue signal outputs.
Type PLC analogue output module
Number of Digital Inputs 0
Number of Analogue Outputs 6
Dimensions (L x W x H) 124 x 83 x 42 mm
Display Type No
Height 42mm
IP Rating IP20
Length 124mm
Max. ambient temperature -40°C
Max. operating voltage 48V DC
Min. ambient temperature +55°C
Min. operating voltage 10V DC
Misc Attribute MU210-502
Supply Voltage 24V DC
Width 83mm

Reviews

Be the first to submit a review

Trustpilot