Akyga AK-USB-72 USB cable USB-C® plug, Apple Lightning plug 1 m Blue

MPN
AK-USB-72
Brand
Akyga
EAN-13
5906708750801
Order Code
08-1827
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.04
10+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Akyga® AK-USB-72 is a silicon USB-C Lightning cable that combines performance with a fresh, modern look. Its pastel blue color stands out from standard cables and brings a touch of energy into everyday accessories. With a length of 1 m it is Ideal for use at home, at work or while traveling - whenever you need fast charging and a secure connection. This blue Lightning cable supports a charging power of up to 30 W, allowing you to take full advantage of Power delivery and Apple's 2.4 A charging technology. In practice, this means that your iPhone can charge up to 50% in just 30 minutes. That is Ideal for all, who value saving time and being ready for use again very quickly. At the same time, the Akyga® AK-USB-72 cable is the perfect choice for users of older iPhone or iPad models who already use modern chargers with USB-C port or new MacBooks. With it you can connect your older device with the latest accessories and enjoy the maximum charging power thereby. In addition to quick charging, the Akyga® AK-USB-72 cable offers a stable USB 2.0 data transfer - you can transfer photos, music and documents between your iPhone, iPad and your computer without any problems. The soft silicon insulation gives the cable extraordinary flexibility, kink stability and a pleasant, matt feel. Moreover, the cable does not get tangled, so that it is always ready to use - at home, in the office or while traveling. Akyga® AK-USB-72 is fully compatible with iPhones, iPads and Apple accessories. It is suitable for charging as well as for data synchronization and ensures a fast, interference-free and safe operation.

Reviews

Be the first to submit a review

Trustpilot