Akyga AK-USB-60 USB-C cable USB-A to USB-C plug 1.8 m White

MPN
AK-USB-60
Brand
Akyga
EAN-13
5906708750368
Order Code
13-6240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Akyga AK-USB-60 is a versatile USB-C cable assembly featuring a USB-A to USB-C plug configuration in a length of 1.8 metres and a white finish. This cable is designed to support data transfer and power delivery between devices with USB-A and USB-C ports, making it suitable for a variety of electronic applications, such as charging smartphones, tablets, and other portable devices, as well as connecting peripherals to computers. The durable design and robust connectors ensure stable and reliable performance, meeting the technical requirements for standard USB data and power transmission. Ideal for use in both office and industrial environments, this Akyga cable supports engineers and technicians in achieving seamless connectivity solutions across multiple devices and systems.
Cable Length 1.8m
Connector 1 USB A
Connector 2 USB C male
Colour White
Type USB 2.0
Connection Type USB 2.0
Connector Version straight
Material Silicone
Max. power 12 W @ 5 V / 2.4 A
Power 12W
Power rating (total) 2.4A
Product Type USB-C cable
Weight 46g

Reviews

Be the first to submit a review

Trustpilot