Akyga AK-USB-59 USB-C cable USB-A to USB-C plug White 1 m

MPN
AK-USB-59
Brand
Akyga
EAN-13
5906708750351
Order Code
13-6239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Akyga AK-USB-59 is a robust cable assembly designed for efficient data transfer and power delivery. This USB-C cable features a USB-A to USB-C plug interface, measuring 1 metre in length and presented in a white colour, facilitating versatile connectivity solutions. Engineered for reliability, the cable is suitable for connecting various USB-C enabled devices such as smartphones, tablets, and laptops to USB-A ports on computers or chargers, providing both charging capabilities and data synchronisation. Its durable construction ensures consistent performance within engineering and technical environments where precise and stable connections are critical. The Akyga AK-USB-59 is ideal for use in systems requiring seamless interfacing between legacy USB-A ports and modern USB-C peripherals.
Cable Length 1m
Connector 1 USB A
Connector 2 USB C male
Colour White
Type USB 2.0
Connection Type USB 2.0
Connector Version straight
Material Silicone
Max. power 12 W @ 5 V / 2.4 A
Power 12W
Power rating (total) 2.4A
Product Type USB-C cable
Weight 29g

Reviews

Be the first to submit a review

Trustpilot