Akyga AK-USB-58 USB cable 30 cm Black durable and compact USB cable

MPN
AK-USB-58
Brand
Akyga
EAN-13
5906708750177
Order Code
13-6238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Akyga AK-USB-58 is a robust and compact USB cable assembly designed with precision and reliability at its core. This 30 cm cable is an ideal solution for engineers and professionals looking for a practical and efficient way to connect USB devices in confined spaces. The black cable offers durability through its reinforced construction, ensuring consistent performance in various technical environments. Its compact design makes it particularly suitable for use in control panels, computer assembly, and other applications where space optimisation is crucial. The Akyga AK-USB-58 is a trusted component for those requiring dependable and efficient data transfer solutions.
Cable Length 30cm
Connector 2 USB A
Colour Black
Type USB cable
Connection Type USB-A to USB-C®
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot