Akyga AK-USB-57 USB cable Grey 1 m

MPN
AK-USB-57
Brand
Akyga
EAN-13
5906708750092
Order Code
13-6237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Akyga AK-USB-57 offers a versatile USB cable assembly featuring a length of 1 metre and a grey colour scheme. This cable is designed for efficient data transfer and reliable power delivery, making it suitable for connecting various USB devices to computers or chargers. Its robust construction ensures durability in everyday use, while the 1-metre length provides ample flexibility for desktop or mobile applications. Engineers will find it particularly useful in settings requiring stable USB connections, such as in testing setups, prototyping environments, or industrial automation systems dealing with USB interface equipment. The Akyga AK-USB-57 is an essential component where space optimisation and dependable connectivity are crucial.
Cable Length 1m
Colour Grey
Type USB cable
Connection Type USB-A to Apple Lightning
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot