Akyga AK-USB-56 USB cable USB-C plugApple Lightning plug 1m Black

MPN
AK-USB-56
Brand
Akyga
EAN-13
5901720139702
Order Code
13-6236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Akyga AK-USB-56 is a robust and reliable USB cable assembly featuring a USB-C plug and an Apple Lightning plug, designed for optimal compatibility with a range of devices. This 1.00 metre black cable is engineered to facilitate efficient data transfer and charging between USB-C enabled hardware and Apple devices equipped with a Lightning port. With its high-quality construction, it is suitable for use in various engineering applications such as testing and development environments, where stable and secure connectivity is paramount. The AK-USB-56's versatility and durability make it an essential component for professionals requiring dependable inter-device communication.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB Lightning
Colour Black
Type USB cable
Power 30W
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot