Akyga AK-USB-55 USB cable USB-C to Lightning Black 0.30 m

MPN
AK-USB-55
Brand
Akyga
EAN-13
5901720139696
Order Code
13-6235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Was Unit Price (Ex VAT)
1+ £4.10 £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Akyga AK-USB-55 is a robust USB cable assembly engineered to connect devices featuring a USB-C plug to those with an Apple Lightning plug. This 0.30 metre cable, designed in black, provides a practical solution for data transfer and charging applications, commonly utilised in engineering environments where compatibility between USB-C and Apple devices is essential. The Akyga USB cable AK-USB-55 serves as a reliable option for professionals requiring seamless connectivity between modern smartphones, tablets, and associated peripherals, ensuring effective performance without signal interference. With its compact length, the cable is particularly suited for use in restricted spaces where longer cables would be cumbersome, making it an ideal choice for both laboratory setups and everyday technical tasks.
Cable Length 0.30m
Connector 1 USB-C
Connector 2 USB Lightning
Colour Black
Type USB cable
Power 30W
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot