Akyga AK-USB-53 USB cable USB-C to USB-C Black 0.30 m

MPN
AK-USB-53
Brand
Akyga
EAN-13
5901720139672
Order Code
13-6233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
2+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Akyga AK-USB-53 is a high-quality cable assembly designed for seamless connections between devices with USB-C ports. This USB-C to USB-C cable, measuring 0.30 metres in length and finished in black, ensures efficient data transfer and reliable charging capabilities with its robust construction. Its USB-C connectors provide reversible plug orientation, which eliminates the hassle of incorrectly plugging in the connectors. Suitable for various engineering applications, it is ideal for connecting modern electronic devices such as smartphones, tablets, and laptops where fast data transfer and power delivery are required. The compact design makes it well-suited for desktop setups and portable usage without excess cable clutter.
Cable Length 0.30m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB cable
Power 60W
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot