Akyga AK-USB-52 USB Cable 4-in-1 White 1.20 m

MPN
AK-USB-52
Brand
Akyga
EAN-13
5901720139429
Order Code
13-6232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Akyga AK-USB-52 provides a versatile solution with its 4-in-1 USB cable design, measuring 1.20 metres in length and featuring a white finish. The assembly includes connectors for USB-C, USB-A, Apple Lightning, and USB Micro-B, making it compatible with a wide range of devices and engineering projects that require diverse connectivity options. Engineers will find this cable particularly useful in prototyping, testing, and integration tasks where multiple connection standards may be necessary. The robust design ensures reliable data transfer and charging capabilities, catering to both mobile devices and peripheral equipment in professional settings.
Cable Length 1.20m
Colour White
Type USB cable
Power 10W
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot