Akyga AK-USB-51 USB-C cable USB 2.0 White 1.00 m

MPN
AK-USB-51
Brand
Akyga
EAN-13
5901720139412
Order Code
13-6231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
2+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Akyga AK-USB-51 is a USB-C cable assembly designed for efficient data transfer and power delivery within the constraints of USB 2.0 specifications. This cable, measuring 1.00 metre in length and presented in a white finish, is equipped with a USB-C plug that facilitates connectivity between devices featuring USB-C ports. The cable's design supports data transfer rates compliant with USB 2.0 standards, making it suitable for applications where moderate data throughput is required, such as connecting peripheral devices, charging mobile electronics, or facilitating basic data syncing tasks. Its construction ensures compatibility with a wide range of electronic environments, including consumer electronics, computing devices, and industrial equipment where USB-C connectivity is prevalent. The Akyga AK-USB-51 offers a reliable choice for engineers seeking dependable USB-C connectivity in daily operations.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour White
Type USB cable
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Core Material Copper
Height 10mm
Length 80mm
Power 60W
Product Type USB cable
Weight 12g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot