Akyga AK-USB-50 USB cable USB 2.0 USB-C plug White 0.50 m

MPN
AK-USB-50
Brand
Akyga
EAN-13
5901720139405
Order Code
13-6230
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
2+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Akyga AK-USB-50 is a high-quality USB cable assembly designed to interface seamlessly with modern devices featuring USB-C connectors. This cable adheres to the USB 2.0 standard, ensuring reliable data transfer rates suitable for a variety of engineering applications, such as connecting peripheral devices, charging systems, and interfacing with development boards. The 0.50 metre length allows flexibility in setups demanding short, minimalistic cable management, while the white finish offers a clean aesthetic for integration into both consumer electronics and professional bench environments. Engineered with durability in mind, the USB-C plug provides a secure and reversible connection, reducing wear and tear issues in frequently connected and disconnected systems. The Akyga AK-USB-50 is an essential component in setups where efficient data communication and device charging are required.
Cable Length 0.50m
Connector 1 USB-C
Connector 2 USB C male
Colour White
Type USB cable
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Core Material Copper
Height 10mm
Length 80mm
Power 60W
Product Type USB cable
Weight 10g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot