Akyga AK-USB-48 USB cable USB 2.0 USB-C to USB-A 3.00m White

MPN
AK-USB-48
Brand
Akyga
EAN-13
5901720139382
Order Code
13-6228
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Was Unit Price (Ex VAT)
1+ £10.82 £9.34
10+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Akyga AK-USB-48 is a high-quality USB cable assembly designed for reliable data transfer and charging applications. The cable features a USB 2.0 USB-C plug on one end and a USB-A plug on the other, providing compatibility with a wide range of devices. Measuring 3.00 metres in length, this white cable offers generous reach for connecting peripherals and devices without compromising signal integrity. It is ideal for use in both consumer electronics and engineering settings, where robust data connection or device charging is essential. The Akyga AK-USB-48 meets standard USB specifications, ensuring consistent performance and durability across various applications in personal computing and mobile device environments.
Cable Length 3.00m
Connector 1 USB-C
Connector 2 USB-A male
Colour White
Type USB cable
Cable Type USB 2.0
Connection Type USB-C® to USB-A
Core Material Copper
Power 5W
Product Type USB cable
Weight 96g

Reviews

Be the first to submit a review

Trustpilot