Akyga AK-USB-47 USB cable USB-A to Micro-B 1m Blue

MPN
AK-USB-47
Brand
Akyga
EAN-13
5901720139122
Order Code
13-6227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Was Unit Price (Ex VAT)
1+ £7.41 £6.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Akyga AK-USB-47 is a USB cable assembly designed to ensure reliable data transfer and charging between devices with USB-A and USB Micro-B interfaces. This cable features a standard USB-A plug on one end and a USB Micro-B plug on the other, with a length of 1 metre, making it suitable for a range of devices such as smartphones, tablets, and other micro-USB compatible gadgets. The cable's robust construction and blue colour provide both durability and easy identification in a variety of environments. Common engineering applications include connecting portable devices to laptops or desktop computers for data synchronisation, as well as powering devices from compatible power supplies. The AK-USB-47 is an essential component for maintaining interoperability among legacy and modern electronic devices within both consumer and industrial settings.
Cable Length 1.00m
Connector 1 USB A
Connector 2 Micro-B male
Colour Blue
Type USB cable
Connection Type USB-A to USB Micro-B
Power 18W
Product Type USB cable
Weight 26g

Reviews

Be the first to submit a review

Trustpilot