Akyga AK-USB-45 USB cable USB-C plug to USB-C plug 1m Grey

MPN
AK-USB-45
Brand
Akyga
EAN-13
5901720137968
Order Code
13-6226
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £11.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Akyga AK-USB-45The Akyga AK-USB-45 USB cable is a 1-metre assembly featuring USB-C plugs at both ends, designed for reliable data transfer and power delivery in various electronic applications. This grey cable is engineered to facilitate high-speed data transmission, making it suitable for connecting USB-C enabled devices such as smartphones, tablets, and laptops. The product's robust construction ensures durability and efficient performance under typical usage conditions. Common applications include charging and synchronising devices, as well as data exchange between compatible modern gadgets. The cable offers engineers and technicians a dependable solution for creating efficient and versatile USB-C connections in both consumer electronics and professional settings.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Grey
Type USB cable
Product Type USB cable
Transfer Rate (max.) 40 GBit/s

Reviews

Be the first to submit a review

Trustpilot