Akyga AK-USB-44 USB cable USB Micro-B 3.0 to USB-C plug 1m Black

MPN
AK-USB-44
Brand
Akyga
EAN-13
5901720137715
Order Code
13-6225
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Akyga AK-USB-44 offers a reliable and efficient connection solution with its USB cable featuring a USB Micro-B 3.0 plug on one end and a USB-C plug on the other, measuring one metre in length and presented in a sleek black design. Engineered for data transmission and charging applications, this cable assembly supports the interface requirements for USB 3.0 communication protocols, ensuring high-speed data transfer and robust power delivery, which is crucial for modern electronic devices. Its construction is particularly suited for use in scenarios where legacy devices with USB Micro-B 3.0 ports need to interface with newer technology that utilises the USB-C standard, making it highly applicable in environments such as data centres, consumer electronics testing, and device development laboratories. The durable construction of this cable ensures long-term reliability and consistent performance in demanding engineering settings.
Cable Length 1.00m
Connector 1 USB 3.0 micro B male
Connector 2 Micro-B male
Colour Black
Type USB cable
Product Type USB cable
Transfer Rate (max.) 5 GBit/s

Reviews

Be the first to submit a review

Trustpilot