Akyga AK-USB-43 USB cable USB-A to USB-C Blue 2m

MPN
AK-USB-43
Brand
Akyga
EAN-13
5901720137579
Order Code
13-6224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £8.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Akyga AK-USB-43 is a robust 2-metre USB cable designed to connect devices with USB-A and USB-C interfaces. The vivid blue cable facilitates high-speed data transfer and efficient power delivery owing to its USB-A to USB-C configuration, making it an essential component in charging and syncing a range of electronic devices. Commonly utilised in engineering settings, it serves well in both prototyping and testing environments where reliable USB connectivity is required for modern electronic equipment. Its longevity and compatibility with an extensive range of devices underscore its utility in diverse technical applications.
Cable Length 2.00m
Connector 1 USB A
Connector 2 USB C male
Colour Blue
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot