Akyga AK-USB-42 USB cable USB-A to USB-C Blue 1m

MPN
AK-USB-42
Brand
Akyga
EAN-13
5901720137562
Order Code
13-6223
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Akyga AK-USB-42 is a USB cable assembly featuring a USB-A plug and a USB-C® plug, measuring 1.00 metre in length and presented in a blue colour. This cable facilitates the connection between devices equipped with USB-A and USB-C® ports, offering a reliable and efficient solution for data transfer and charging applications. It is particularly suited for use in various engineering and technical environments, such as electronic workshops and prototyping setups, where secure connections between legacy USB-A devices and modern USB-C® equipped equipment are required. The blue colour aids in easy cable management and identification amidst numerous connections.
Cable Length 1.00m
Connector 1 USB A
Connector 2 USB C male
Colour Blue
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot