Akyga AK-USB-40 USB cable USB-C plug to plug White 1m

MPN
AK-USB-40
Brand
Akyga
EAN-13
5901720137548
Order Code
13-6221
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Akyga presents the AK-USB-40, a versatile USB cable assembly designed for efficient connectivity. This product features a USB-C plug to USB-C plug configuration, providing seamless data transfer and charging capabilities across a range of devices. With a length of 1 metre and a white finish, the cable is suitable for various applications where compact and reliable cables are required, such as connecting smartphones, tablets, and laptops. Engineers will find it particularly useful in settings where USB-C connectivity is essential, including data communication and power delivery environments. The cable's robust construction ensures durability and consistent performance in professional and personal electronics usage.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour White
Type USB cable
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot