Akyga AK-USB-39 USB cable USB-C plug USB-C plug 0.50 m White

MPN
AK-USB-39
Brand
Akyga
EAN-13
5901720137531
Order Code
13-6220
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
2+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Akyga AK-USB-39 provides a robust and reliable solution for high-speed data transfer and power delivery, featuring a USB-C plug on both ends. As part of the USB Cable Assemblies category, this cable is designed for efficient connectivity with a length of 0.50 metres and is presented in a sleek white colour. The USB-C standard ensures compatibility with a wide array of modern devices, supporting applications such as charging, data synchronisation, and peripheral connections in engineering environments. Moreover, the compact design is ideal for use in office setups, laboratories, or any space-constrained workspaces where maintaining an organised and efficient cabling arrangement is paramount.
Cable Length 0.50m
Connector 1 USB-C
Connector 2 USB C male
Colour White
Type USB cable
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot