Akyga AK-USB-38 USB cable USB-C plug to plug Blue 1.80 m

MPN
AK-USB-38
Brand
Akyga
EAN-13
5901720137524
Order Code
13-6219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Akyga AK-USB-38 refers to a high-quality USB-C cable assembly designed for reliable data transfer and power delivery. This cable features USB-C plugs on both ends, providing a reversible connector that ensures a consistent connection and ease of use. Measuring 1.80 metres in length, it is coloured blue for easy identification among various cables. Engineered to meet the demands of modern connectivity, it supports USB 3.0 standards, making it suitable for high-speed data transfer applications as well as charging USB-C enabled devices such as laptops, tablets, and smartphones. The cable's robust construction ensures durability and performance in both commercial and industrial environments.
Cable Length 1.80m
Connector 1 USB-C
Connector 2 USB C male
Colour Blue
Type USB cable
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot