Akyga AK-USB-37 USB cable USB-C plug to plug 1m Blue

MPN
AK-USB-37
Brand
Akyga
EAN-13
5901720137517
Order Code
13-6218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Was Unit Price (Ex VAT)
1+ £6.43 £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Akyga AK-USB-37 is a robust USB cable assembly featuring USB-C plug to plug connections, designed to ensure efficient data transfer and reliable power delivery across all devices equipped with USB-C ports. The cable measures 1.00 metre in length, offering flexibility in its application while maintaining a strong signal integrity due to its high-quality construction. The Akyga USB cable's blue exterior not only provides a distinctive appearance but also helps with easy identification among other cables in technical environments. This cable is appropriate for use in engineering settings that require the connection of USB-C devices, such as connecting laptops to peripheral devices, facilitating device charging with USB-C adapters, or synchronising data between USB-C enabled hardware. Its design ensures compatibility with the latest USB standards, making it a valuable component for modern computing applications.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Blue
Type USB cable
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot