Akyga AK-USB-35 USB cable USB-C to Lightning White 1m

MPN
AK-USB-35
Brand
Akyga
EAN-13
5901720137494
Order Code
13-6216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Akyga AK-USB-35 offers a reliable USB cable assembly featuring a USB-C plug to Apple Lightning plug connection, designed for streamlined data transfer and charging tasks. With a length of 1 metre and available in a white finish, this cable facilitates seamless connectivity between devices utilising USB-C interfaces and Apple products equipped with a Lightning port. Constructed to meet the high standards required by professionals, the cable supports efficient power delivery and data synchronisation, essential for maintaining the functionality of modern electronic devices. Its robust design makes it suitable for applications in diverse engineering environments where durable and dependable connectivity solutions are required.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB Lightning
Colour White
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot