Akyga AK-USB-34 USB cable Black 1.50 m Thunderbolt plug to Thunderbolt plug

MPN
AK-USB-34
Brand
Akyga
EAN-13
5901720136794
Order Code
13-6215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £54.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Akyga AK-USB-34 is a robust USB cable assembly designed for high-speed data transfer and reliable connectivity, featuring a Thunderbolt plug on each end. Measuring 1.50 metres in length and presented in a sleek black finish, this cable offers seamless integration with devices that support Thunderbolt technology. Engineered to ensure maximum efficiency, the Akyga USB cable facilitates high-performance applications such as data-intensive tasks, video editing, and connecting Thunderbolt compatible peripherals in professional settings such as engineering workstations and digital content creation suites. The use of quality materials further enhances durability and long-term usage in rigorous environments.
Cable Length 1.50m
Connector 1 USB Thunderbolt
Connector 2 USB Thunderbolt
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot