Akyga AK-USB-32 USB-C cable USB-C plug to socket Black 0.30 m

MPN
AK-USB-32
Brand
Akyga
EAN-13
5901720136398
Order Code
13-6213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockBack-order availability date - 09/11/2026

Akyga AK-USB-32 is a high-quality USB-C cable designed to provide reliable connectivity solutions in compact form factors. This USB-C plug to socket cable features a length of 0.30 metres, making it ideal for applications requiring short-range data transfers or charging, particularly in constrained environments such as crowded workstations or enclosures. With its robust construction and black in finish, the cable ensures durability and resistance to wear, contributing to long-term use. The Akyga AK-USB-32 cable is particularly suited for use in engineering applications that involve testing, prototyping, and interfacing with USB-C enabled devices, such as laptops, smartphones, and tablets, while maintaining compliance with relevant USB standards to ensure performance and compatibility.
Cable Length 0.30m
Connector 1 USB-C
Connector 2 USB C female
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot