Akyga AK-USB-28 USB cable USB-A plug to socket Black 1m

MPN
AK-USB-28
Brand
Akyga
EAN-13
5901720136152
Order Code
13-6209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Was Unit Price (Ex VAT)
1+ £4.56 £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Akyga AK-USB-28 is a reliable USB cable assembly featuring a USB-A plug to USB-A socket configuration, designed with a length of 1.00 metre in classic black colour. This cable serves as a high-quality extension for connecting USB devices where additional reach is required, maintaining stable data transfer and power delivery capabilities inherent to standard USB specifications. Engineered for versatility, it is ideal for applications in computing environments, where extended connectivity within equipment such as USB hubs, peripheral devices, or data storage units is necessary. The robust construction ensures durability and efficient performance in professional and technical settings, aligning with common requirements in engineering and IT infrastructure systems.
Cable Length 1.00m
Connector 1 USB A
Connector 2 USB-A male
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot