Akyga AK-USB-25 USB-C plug USB-C plug cable Black 1m

MPN
AK-USB-25
Brand
Akyga
EAN-13
5901720135056
Order Code
13-6206
Country of Origin
China
View Full Product Range (56)

Discontinued


Akyga AK-USB-25 is a high-quality USB-C to USB-C cable assembly designed for a variety of applications requiring efficient data transfer and reliable power delivery. The cable is one metre in length and features a robust black exterior, which provides durability and a sleek appearance suitable for professional and personal use. It is particularly beneficial in environments where consistent charging and data synchronisation between USB-C compatible devices, such as smartphones, laptops, and tablets, are crucial. Its construction ensures compliance with standards expected in engineering settings, making it an essential component for data centres, electronics workshops, and IT infrastructure where dependable connectivity is a priority. This Akyga USB cable offers significant utility in scenarios requiring high-speed data transfer and stable connectivity in a compact form factor.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB cable
Product Type USB cable

Trustpilot