Akyga AK-USB-23 USB cable USB-A plug to socket Black 0.15 m

MPN
AK-USB-23
Brand
Akyga
EAN-13
5901720134387
Order Code
13-6204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

Akyga AK-USB-23 is a USB cable assembly featuring a USB-A plug to USB-A socket configuration in a compact 0.15-metre length, finished in black. This cable is engineered for reliable data transfer and power delivery tasks where a short extension is required. It is suitable for applications such as connecting peripherals to computers, extending existing USB cable runs, and providing connectivity solutions in environments with limited space. The durable construction of the cable ensures stable performance, making it a practical choice for both home and industrial settings where robust data connection and power continuity are paramount.
Cable Length 0.15m
Connector 1 USB A
Connector 2 USB-A male
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot