Akyga AK-USB-20 USB cable USB-A plug UC-E6 Black 1.50 m

MPN
AK-USB-20
Brand
Akyga
EAN-13
5901720133915
Order Code
13-6201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
2+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Akyga AK-USB-20 presents a robust USB cable assembly that features a USB-A plug and UC-E6 connector, coloured in black with a length of 1.50 metres. This cable is engineered for versatility, serving as an essential component in connecting devices with differing USB interfaces, such as cameras, printers, and other peripherals requiring reliable data transfer or charging compatibility. The cable's construction ensures durability and consistent performance, making it suitable for a range of professional applications requiring stable connectivity. Its standard USB-A to UC-E6 configuration is particularly useful in scenarios where legacy device compatibility is crucial, thus proving essential in environments such as IT services, electronics repair, or any engineering setting where reliable inter-device communications are needed.
Cable Length 1.50m
Connector 1 USB A
Connector 2 USB-A male
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot