Akyga AK-USB-16 USB cable USB Micro-B to USB-C plug 1.00 m Black

MPN
AK-USB-16
Brand
Akyga
EAN-13
5901720132468
Order Code
13-6197
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Akyga AK-USB-16 is an efficient USB cable designed with versatility and quality in mind. This 1.00 metre cable features a USB Micro-B plug on one end and a USB-C plug on the other, enabling seamless connectivity between legacy USB Micro-B devices and newer USB-C enabled devices. Constructed with black, durable materials, it is suitable for a range of data transfer and charging applications. Engineers might find it particularly useful for troubleshooting, device interfacing, or connecting mobile and peripheral devices in laboratory and developmental environments. The Akyga AK-USB-16 combines reliability and practical design, making it an essential tool for maintaining connectivity across different USB standards.
Cable Length 1.00m
Connector 1 USB 3.0 micro B male
Connector 2 Micro-B male
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot