Akyga AK-USB-14 USB cable USB-A to USB-A 1.80 m Blue

MPN
AK-USB-14
Brand
Akyga
EAN-13
5901720132086
Order Code
13-6195
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Akyga AK-USB-14 is a high-quality USB cable assembly featuring USB-A plug to USB-A plug connectivity, designed to ensure reliable data transmission across its 1.80 metre length. Constructed with durable materials, this blue cable provides versatility and robustness for various engineering applications such as connecting and testing equipment, or interfacing devices that utilise standard USB-A connections. Its design meets the necessary electrical and mechanical specifications to maintain signal integrity and support data transfer rates typical of USB standards. The Akyga AK-USB-14 is particularly suited for scenarios requiring extended reach without signal degradation, making it a practical choice for lab environments and prototyping settings.
Cable Length 1.80m
Connector 1 USB A
Connector 2 USB-A male
Colour Blue
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot