Akyga AK-USB-13 USB Cable USB-A to Micro-B 3.0 1.80m Black Cable Assemblies

MPN
AK-USB-13
Brand
Akyga
EAN-13
5901720132093
Order Code
13-6194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Was Unit Price (Ex VAT)
1+ £4.12 £3.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Akyga AK-USB-13 a high-quality USB cable assembly designed for robust data transfer and power delivery. Engineered with a USB-A plug on one end and a USB Micro-B 3.0 plug on the other, this black cable features a length of 1.80 metres, allowing flexibility in various connection scenarios. The USB 3.0 specification enables enhanced data transfer speeds, making it suitable for applications that require rapid synchronisation and charging of compatible devices, such as external hard drives, cameras, or other peripherals that utilise Micro-B 3.0 ports. Constructed to meet stringent engineering standards, this cable ensures reliable performance in both professional and consumer electronic environments. The Akyga AK-USB-13 is particularly valuable in settings where the integrity of data transfer and device compatibility are critical.
Cable Length 1.80m
Connector 1 USB A
Connector 2 Micro-B male
Colour Black
Type USB cable
Connection Type USB-A to USB Micro-B 3.0
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot