Akyga AK-USB-11 USB cable USB-A plug to USB-A plug Black 1.80 m

MPN
AK-USB-11
Brand
Akyga
EAN-13
5901720131492
Order Code
13-6192
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Akyga AK-USB-11 is a USB cable designed with USB-A plug to USB-A plug connectivity, facilitating straightforward data transfer and power supply between compatible devices. Measuring 1.80 metres in length, this black cable provides a reliable and flexible connection for various technical setups which require standard USB-A interfacing. Common engineering applications for this type of cable include linking peripheral devices such as printers, external hard drives, and other USB-powered equipment directly to computers or other host devices. The robust construction of the cable ensures durability and stable performance in environments where frequent connection and disconnection are routine.
Cable Length 1.80m
Connector 1 USB A
Connector 2 USB-A male
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot