Akyga AK-USB-07 USB cable USB-A plug to socket 1.80 m Black

MPN
AK-USB-07
Brand
Akyga
EAN-13
5901720130662
Order Code
13-6188
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Akyga AK-USB-07 is a USB cable assembly characterised by its USB-A plug to USB-A socket configuration, measuring 1.80 metres in length and finished in black. This cable offers reliable connectivity for a variety of devices that require USB-A interfaces, making it suitable for both data transfer and charging applications. Its robust construction ensures durability and a stable connection, ideal for engineering environments where consistent performance is critical. Often utilised in settings such as laboratories, workshops, and IT departments, the cable facilitates the extension of USB connections between devices like computers, peripherals, and electronic equipment. The Akyga AK-USB-07 combines practicality with functionality, offering a dependable solution for interfacing and extending USB connectivity in professional and technical contexts.
Cable Length 1.80m
Connector 1 USB A
Connector 2 USB-A male
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot