Akyga AK-USB-06 USB cable USB-A to USB-A Black 1.80m

MPN
AK-USB-06
Brand
Akyga
EAN-13
5901720130655
Order Code
13-6187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Akyga AK-USB-06 is a USB cable assembly designed for connecting two devices with USB-A sockets, featuring a length of 1.80 metres and a black outer sheath, which provides a robust and flexible connection between compatible devices. This cable supports high-speed data transfer and power delivery between USB-A ports, ensuring reliable signal integrity and performance. Typical applications include linking computers with peripherals such as external drives, or connecting audio-visual equipment where direct USB-A to USB-A connections are required. The cable is constructed with precision to meet standard industry requirements, making it suitable for both consumer and specialised engineering environments where dependable connectivity is essential.
Cable Length 1.80m
Connector 1 USB A
Connector 2 USB-A male
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot