Akyga AK-USB-01 USB cable USB-A to Micro-B Black 1.80 m

MPN
AK-USB-01
Brand
Akyga
EAN-13
5901720130136
Order Code
13-6183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Akyga AK-USB-01 is a reliable USB cable assembly featuring a USB-A plug on one end and a USB Micro-B plug on the other, with a length of 1.80 metres in black. Designed for connectivity and charging applications, this cable facilitates data transfer and power delivery between devices such as smartphones, tablets, or external hard drives that utilise the USB Micro-B interface. Manufactured for robustness and durability, the cable suits various engineering environments where secure and efficient transmission of data and power is essential. Its construction ensures compatibility with a range of consumer electronics and industrial devices, making it a versatile component in both personal and professional technical setups.
Cable Length 1.80m
Connector 1 USB A
Connector 2 Micro-B male
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot