Akyga AK-TB-34 Mains PSU 5V 2A 3.5x1.35mm Plug Universal Lightweight

Standard range
Order Code:

08-4206

Brand: Akyga MPN: AK-TB-34 EAN-13: 5901720136282
Qty Unit Price (Ex VAT)
1+ £10.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

The Akyga AK-TB-34 is a mains adapter providing a fixed voltage power supply of 5 V with a current output of 2 A. This stabilised PSU is ideal for powering devices like small electronics or as a toy transformer. It is commonly used for ensuring consistent power delivery to gadgets requiring a reliable 5 V input.
Type Mains PSU (fixed voltage)
Cable length 1.50m
Dim (L x W x H) 63 x 35 x 59 mm
Height 59mm
Input voltage (max.) 240V
Length 63mm
Max. output current 2A
Min. input voltage 110V
Misc Attribute AK-TB-34
Output 3.5/1.35 coaxial connector
Output current (max.) - rounded 2A
Output voltage 5V
Used at Mains socket
Weight 75g
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot