Akyga AK-TB-01 PSU 5V/2A 10W 2.5x0.7mm 1.5m Safe Tablet Charger

Standard range
Order Code:

08-4194

Brand: Akyga MPN: AK-TB-01 EAN-13: 5901720130594
Qty Unit Price (Ex VAT)
1+ £9.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Akyga AK-TB-01 mains PSU is a fixed voltage power supply offering 5 V and 2000 mA for a total of 10 W. This stabilised PSU is ideal for powering toys, small electronics, or any device requiring consistent 5 V input. Akyga's reliable design ensures efficient performance for everyday applications.
Type Mains PSU (fixed voltage)
Dim (L x W x H) 80 x 75 x 30 mm
Factory colour Black
Height 30mm
Input voltage (max.) 240V AC
Length 80mm
Max. output current 2000mA
Min. input voltage 100V AC
Misc Attribute 1 AC/DC Adapter
Misc Attribute 2 AK-TB-01
Output 2.5/0.7 coaxial connector
Output current (max.) - rounded 2A
Output voltage 5V
Power 10W
Used at Mains socket
Weight 88g
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot