Akyga AK-RD-08A Current Cable 1.5 m Black

MPN
AK-RD-08A
Brand
Akyga
EAN-13
5901720139542
Order Code
08-1491
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Akyga® AK-RD-08A eight-wire power cable is a high-quality cable designed to power a wide range of electronic devices. Equipped with an IEC C7 plug at one end and an IEC C8 socket at the other end, it guarantees a stable and secure connection to the power supply. These connectors have a characteristic axis shape, which is why this cable is also referred to as an eighth. With a length of 1.5 meters it offers an adequate range, in order to be able to comfortably connect the devices even at places difficult to access. The cable has a classic black finish making it aesthetically pleasing and suitable for most electronic devices.  The axle-shaped power cable is made from high-quality materials, including PVC insulation, which ensures its longevity and resistance to mechanical damage. The cable is designed for 250 V and a maximum current of 2.5 A and is thus suitable for powering a variety of devices such as laptops, TVs, monitors, DVD/Blu-ray players and gaming consoles (PlayStation or Xbox).  The product complies with all required safety standards, and WAS guarantees its safe use both at home and in the office. The robust construction and the high-quality materials used in the manufacture of the cable ensure a long service life and a reliable operation. The Akyga AK-RD-08A power cable is an ideal choice for all, who are looking for a reliable and versatile solution for the power supply of their electronic devices.  Moreover, the power cable AK-RD-08A can also be used as an extension cable because of its length and the used plug, so that even devices, which are further away from the socket, can be supplied with power easily. This convenient feature makes it even more functional and useful for daily use The Akyga® AK-RD-08A eight-wire power cable is a high-quality cable designed to power a wide range of electronic devices. Equipped with an IEC C7 plug at one end and an IEC C8 socket at the other end, it guarantees a stable and secure connection to the power supply. These connectors have a characteristic axis shape, which is why this cable is also referred to as an eighth. With a length of 1.5 meters it offers an adequate range, in order to be able to comfortably connect the devices even at places difficult to access. The cable has a classic black finish making it aesthetically pleasing and suitable for most electronic devices.
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot