Akyga AK-PC-12A Current Cable [1x IEC C13 socket - 1x PG plug] 3.00 m Black

MPN
AK-PC-12A
Brand
Akyga
EAN-13
5901720136015
Order Code
08-0922
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.44
10+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Akyga® AK-PC-12A is a power cable with IEC C13 and CEE 7/7 plugs. You can connect devices such as computers, TVs, or monitors to the power adapter. Thanks to the right-angled plug space is saved between the driven device and the wall or shelf. In contrast, the black universal cable color fits perfectly with every interior. With the cable you can supply the device with a current of 10 A and a voltage of 250 V. Its length is 3 m.
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot