Akyga AK-OT-10C Current Cable 3 m Black

MPN
AK-OT-10C
Brand
Akyga
EAN-13
5906708750863
Order Code
07-3171
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Akyga® AK-OT-10C is a professional service cable designed for tasks where flexibility in installation and reliability of the power supply is critical. The open end on one side offers you complete freedom with connection technology – you can install any connector or quick connector or connect the wires directly to the device. The length of three meters simplifies the laying of cables in rack cabinets, test stations and workshops, without the need for additional extension cables. There are three wires prepared for individual connection on the output side of the AK-OT-10C power cable. The standard color coding (brown-L, blue-N, green-yellow-PE) speeds up work and minimizes the risk of installation errors. The 3 m IEC C14 cable allows you to power devices that are far away from the power source, route the cable around the edges of the workplace, and preserve the aesthetics of the installation. This is a convenient distance for server rooms, research and development laboratories, service lines and prototype rooms. The conductor is made of copper, WAS ensures low resistance and a reliable current flow during long-term operation. The 3×1.0 mm² cross-section of the IEC C14 cable ensures reliable power supply and lower voltage drops for typical loads up to 10 A while at the same time it remains flexible enough to be easily laid in rack cabinets and tight installation rooms. The popular IEC C14-plug is located on the input side. This guarantees a fast and reliable connection to power supplies, UPS, computers, servers, monitors and many other devices that are equipped with a compatible socket. The AK-OT-10C is Ideal for the repair of electrical devices, the replacement of worn cables, the power supply of prototypes and the setup of test stations. With a single cable, you can handle both everyday service tasks and unusual implementations.
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot