Akyga AK-OT-09C Current Cable 1.8 m Black

MPN
AK-OT-09C
Brand
Akyga
EAN-13
5906708750856
Order Code
07-3169
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Akyga® AK-OT-09C IEC C14 power cable is a universal solution for professional service and workshop applications. The open end on one side of the cable offers complete flexibility - you can install any connector or connect the wires directly to the device. This makes the Ideal cable suitable for repairing electrical devices, replacing worn cables or supplying power to prototypes and test stations under operating conditions. The IEC C14 AK-OT-09C cable is made of copper, WAS guarantees excellent conductivity and minimum energy losses. The robust design ensures reliable power supply even during intensive or prolonged use and also increases resistance to cable heating when connecting devices with higher power consumption. Three wires with a cross-section of 1 mm² each (3×1 mm²) ensure a stable current flow and a high degree of safety during use. The extended cable length of 1.8 meters offers more flexibility in the positioning of the devices, WAS in larger rooms or is helpful whenever the power source is farther away from the device. On the input side a standard IEC C14-plug is used, which allows a fast and convenient connection of the cable to power supplies, UPS, computer, server, monitors and many other devices with a compatible socket. The widespread use of this standard in service environments makes the cable a universal and convenient tool in the daily work of a technician.
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot