Akyga AK-OT-08C Current Cable 1 m Black

MPN
AK-OT-08C
Brand
Akyga
EAN-13
5906708750849
Order Code
07-3167
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Akyga® AK-OT-08C IEC C14 power cable is a practical solution for service and workshop applications. Since there is no plug at one end, the cable can easily be adapted to individual needs - any plug can be attached or the wires can be connected directly to the device. This makes the Ideal cable suitable for repairing electrical equipment, replacing damaged cables or testing equipment under operating conditions. The cable conductor is made of high-quality copper, which ensures excellent conductivity and minimum energy losses. This design ensures reliable power supply even during extended use and increases resistance to overheating when working with equipment with higher power consumption. The cable has three wires each with a cross-section of 1 mm² (3×1 mm²), WAS ensures stable current transmission and safety for the user. The cable length of 1 meter enables a comfortable connection of the device near the power source, without creating excess cable. The input side has a popular IEC C14-plug, which allows easy connection of the cable to power supplies, UPS, computer, monitors and many other devices with a compatible socket. This standard is widely used in service centers, WAS increases the versatility of the cable and facilitates its use in a variety of repair situations.
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot