Akyga AK-DC-03 USB charging cable 3.5mm DC plug Black 0.80m

MPN
AK-DC-03
Brand
Akyga
EAN-13
5901720134356
Order Code
13-6175
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Akyga AK-DC-03 is a USB charging cable designed with a 3.5mm DC plug in a black colour, and it features a length of 0.80 metres. As part of the USB Cable Assemblies category, this versatile cable facilitates efficient power transfer from USB ports to devices requiring a 3.5mm DC input. It is engineered for use in various applications, particularly in charging portable devices, electronics projects, or powering small appliances where such a connector is requisite. The robust design ensures durability and reliability for regular use in both domestic and industrial settings.
Cable Length 0.80m
Connector 2 3.5mm DC plug
Colour Black
Type DC power plug
Connections 3.5mm DC plug
Connector Version straight
Product Type USB charging cable
Type A DC power plug
Type B USB-A

Reviews

Be the first to submit a review

Trustpilot