Akyga AK-DC-02 USB charging cable Black 2.5mm DC plug 0.80m

MPN
AK-DC-02
Brand
Akyga
EAN-13
5901720132314
Order Code
13-6174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Akyga AK-DC-02 is a USB charging cable, designed with a 2.5 mm DC plug and measuring 0.80 metres in length. Featuring a robust black exterior, the cable is engineered for seamless connectivity between USB power sources and devices equipped with a 2.5 mm DC input jack, ensuring reliable power delivery for compatible electronic applications. It is particularly suited for powering low-voltage devices, such as portable radios or mini fans, where precise and stable power input is essential. Constructed to meet the demands of routine charging tasks, the Akyga AK-DC-02 exemplifies practicality in environments requiring reliable and efficient power management solutions.
Cable Length 0.80m
Connector 2 2.5mm DC plug
Colour Black
Type DC power plug
Connections 2.5 mm DC plug
Connector Version straight
Product Type USB charging cable
Type A DC power plug
Type B USB-A

Reviews

Be the first to submit a review

Trustpilot