Akyga AK-DC-01 USB charging cable Black 5.5mm DC plug 0.80 m

MPN
AK-DC-01
Brand
Akyga
EAN-13
5901720132307
Order Code
13-6173
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Akyga AK-DC-01 is a USB charging cable featuring a 5.5mm DC plug, designed to facilitate efficient power delivery over a length of 0.80 metres. This black cable assembly is engineered to provide reliable connectivity and charging capabilities, leveraging USB technology for power distribution. It is suitable for a variety of applications, particularly for powering and charging devices with a compatible 5.5mm DC input, such as small electronic devices, certain model connectors, or auxiliary equipment. The compact structure and standardised DC plug design ensure versatility and ease of integration into existing systems where DC power is required. Ideal for engineers managing portable electronics or designing systems requiring seamless power supply via USB interfaces, this component adheres to high manufacturing standards for safety and efficiency.
Cable Length 0.80m
Connector 2 5.5mm DC plug
Colour Black
Type DC power plug
Connections 5.5mm DC plug
Connector Version straight
Product Type USB charging cable
Type A DC power plug
Type B USB-A

Reviews

Be the first to submit a review

Trustpilot