Akyga AK-AV-08 Audio Adapter Black 15 cm Jack Plug to 2x Jack Socket Cable

MPN
AK-AV-08
Brand
Akyga
EAN-13
5901720131959
Order Code
13-6160
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Akyga AK-AV-08 exemplifies precision in audio and video cable assemblies, offering a reliable audio adapter solution with its 15 cm cable length. This adapter cable is distinguished by a 3.5 mm jack plug to dual 3.5 mm jack sockets, enabling the conversion of a single audio output into two separate channels. Its design facilitates seamless integration in audio systems where splitting a stereo signal is necessary, enhancing versatility in sound distribution setups. The durable construction ensures consistent performance, making it ideal for use in both professional and personal audio environments, such as portable music players, personal computers, and sound mixing equipment. Renowned for its stability and ease of installation, the AK-AV-08 remains a valued component in the assembly of comprehensive audio systems.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 0.15m
Colour Black
Type Audio/phono Adapter cable
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 2
Type B Jack socket 3.5mm

Reviews

Be the first to submit a review

Trustpilot