Airmaster PTC5 PTC Mini Fan Heater 500W

Order Code:

97-6804

Brand: Airmaster MPN: PTC5 EAN-13: 5027825978173
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Airmaster PTC Mini Fan Heater is perfect for personal use/home office. Its ceramic element provides quick efficient heating. Easy to use thanks to its one heat setting and LED display. It also features a 12 hour timer. Suitable for rooms up to 5m².

Specifications:

Input Voltage: 220-240V (50Hz).
Output Rating 500W.
Dimensions: 1,155 x 190 x 90mm.
IP Rating: IP20.
Cable Length: 1m.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot