Airmaster HTTU2 Tubular Heater 120W

MPN
HTTU2
Brand
Airmaster
EAN-13
5027825985409
Order Code
97-6802
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This Airmaster Tubular Heater is built with a strong steel construction and high quality powder coating, ensures the heat is evenly distributed through the heater body. Fitted with an internal thermostat. Pre-wired. An ideal heating solution where a low cost background heat is required.

Comes complete with brackets for wall mounting.

Specifications:

Input Voltage: 240V (50Hz).
Output Rating: 120W.
Dimensions:: 610 x 100 x 80mm.
IP Rating: IP55.
Cable Length: 1m.


Reviews

Be the first to submit a review

Trustpilot